Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč426.109 |
Price for:Each
Minimum: 1
Multiple: 1
Kč426.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0212CDLF/SB
Order Code1120067
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleChisel
For Use WithANALOG 20 A, DIGITAL 2000 A, MICRO-CON 60 iA Soldering Irons
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0212CDLF/SB is a Chisel-shaped Soldering Iron Tip for use with Analogue 20A, Digital 2000A and Micro-Con 60 iA soldering irons.
Applications
Maintenance & Repair
Warnings
Clean the tip by wiping on a slightly wet sponge after each use, Use lowest working temperature possible, never use excessive mechanical force when soldering.
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
ANALOG 20 A, DIGITAL 2000 A, MICRO-CON 60 iA Soldering Irons
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005