Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč267.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč267.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0832UDLF/SB
Order Code1120045
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StylePencil
For Use WithMulti-Pro
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0832UDLF/SB is a 0.4mm pencil point long-life Soldering Tip with ERSADUR LF coating for use with ANALOG 60 (0ANA60), ANALOG 60 A (0ANA60A), ANALOG 80 (0ANA80), ANALOG 80 A (0ANA80A), DIGITAL 80 A (0DIG80A) soldering station, DIGITAL 2000 A version with power tool soldering iron (0DIG20A84), Multi-Pro (0930CD), Multi-Sprint (0960ED), Multi-TC (0760CD), RDS 80 (0RDS80), MICRO-CON 60 iA (0MIC60IA) with power tool soldering iron (0840CDJ), TWIN 80 A (0TW80A) with ergo tool soldering iron (0680CDJ), ELS 8000 (0ELS80000C, 0ELS8000MC, 0ELS8000DC.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Multi-Pro
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01