Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0IC1100A0C
Order Code1625360
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Kit Contentsi-CON1C Station with D-Sub Connector, 0100CDJ i-TOOL Solder Iron, Solder Tip, Holder & Sponge
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0IC1100A0C is an electronic temperature-controlled Soldering Station with D-sub connector. It offers 230V supply voltage, 450°C maximum heat temperature and 80W output power.
Applications
Maintenance & Repair
Contents
i-CON1C station with D-sub connector, 0100CDJ i-TOOL solder iron, Solder tip, Holder and Sponge.
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
i-CON1C Station with D-Sub Connector, 0100CDJ i-TOOL Solder Iron, Solder Tip, Holder & Sponge
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3