Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,693.861 |
Product Information
Product Overview
0IC1105A is a i-CON 1 MK2 80W electronically controlled soldering station. All parameters can easily be set and monitored on a multi-language clear text display. The unique, light weight 150W i-TOOL soldering iron provides best soldering results with a wide range of ERSADUR soldering tips ranging from 0.2 to 20mm size. It´s precise SENSOTRONIC temperature control convinces customers all over the world. Heating element and soldering tip are separately exchangeable. Current features like stand-by, shut-down and process window indication are naturally implemented. The i-CON 1 version with interface allows connectivity for Ersa IR-heating plates, fume extraction units or robot and IoT applications. The i-CON 1 MK2 is suitable for all SMT und PTH soldering tasks in electronic production, rework and R&D. The powerful i-TOOL provides sufficient energy for high mass solder joints; a wide range of i-Tips allows to quickly adapt the tool to the current soldering task.
- Digital soldering station with ergonomic and powerful 150W i-TOOL MK2 soldering iron
- Motion sensor in the hand piece for energy and tip saving standby mode
- Easy operation - intuitive one touch push button and large multifunctional displays
- Optical information when the optimal process window is reached
- Intuitive One-Touch operation with multi-functional display, VDE tested
- Optional with interface to control heating plate and fume extraction unit
- 150W iron with motion sensor, one channel soldering station
- Digital temperature control with intelligent power management
- Dimension (W x D x H) is 150 x 175 x 105mm, 230VAC, 50Hz voltage rating
- 150 to 450°C temperature range, 9sec heat up time
Technical Specifications
230V
80W
i-CON 1 MK2 Series
No SVHC (21-Jan-2025)
450°C
i-CON 1 MK2 Soldering Station & i-TOOL MK2 Soldering Iron
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate