Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,176.600 |
Product Information
Product Overview
0IC1105V0C is a i-CON 1V MK2 80W one-channel, electronically controlled soldering and desoldering station i-CON 1V MK2, with interface, soldering iron i-TOOL MK2 (0105CDJ), tip Lötspitze 0142CDLF16 and tip holder 0A59 with dry cleaner 0008M. The i-CON 1V MK2 single-channel soldering and desoldering station is a further development of the i-CON 1 on the future-oriented Ersa VARIO platform. The station uses intelligent power management for the connected tools. Like all stations of the i-CON series, the i-CON 1V MK2 convinces with intuitive one-touch operation and the large multifunction display. It meets ESD requirements and is available in a version with interface to solder fume extraction, heating plate and PC. The i-CON 1V MK2 can, if required, like the i-CON VARIO stations, can be programmed to the latest status with a microSD memory card and thus made fit for the future.
- Intelligent power management - 80W are split up dynamically between the connected tools
- Easy operation - intuitive one touch push button and a large multifunctional display
- Eight different soldering tools connectable, VARIO series soldering tools connectable
- Available with interface to solder fume extraction unit, heating plate and PC
- Firmware update via microSD card, ESD safe design
- Temperature control with dynamic power management
- Intuitive one touch operation with multifunctional display
- Dimension (W x D x H) is 150 x 175 x 105mm
- 230VAC, 50Hz voltage rating
- 50 to 450°C temperature range
Technical Specifications
230V
80W
i-CON 1V MK2 Series
No SVHC (25-Jun-2025)
450°C
i-CON 1V MK2 Soldering/Desoldering Station with Interface & i-TOOL MK2 Soldering Iron/Tip/Cleaner
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate