Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,395.400 |
Product Information
Product Overview
0IC1205A is a i-CON NANO MK2 electronically controlled soldering station complete, with i-TOOL NANO MK2 (0125CDK) soldering iron, soldering tip 0142CDLF16 and holder 0A59 with dry sponge 0008M. The i-CON NANO MK2 realizes ESD safety including potential equalization up to the soldering tip and is the ideal entry-level model for the professional sector and the industry. It is fast and efficient, and it provides good value for money. An interesting feature for this product class is the configuration of the station via PC software and microSD card. In addition to the continuously variable temperature control, this allows three fixed temperatures and three energy levels to be programmed individually so that it is possible to switch quickly between the parameters depending on the soldering job. The i-CON NANO suits all SMT and PTH soldering applications in production, repair and R&D. With the i-TOOL NANO soldering iron the tip series 142 can be used.
- Digital soldering station with ultra light and ergonomically i-TOOL NANO MK2 soldering iron
- Very small footprint (145 x 80 mm) - saves valuable desk space, settable energy levels
- Three fix temperatures or adjustable temperature setting from 150 to 450 °C
- Automatic standby and shut down mode to save energy and tip life time
- Wide range of exchangeable and price attractive soldering tips (series 142)
- Parameter setting via PC software and microSD card
- SENSOTRONIC temperature control, peak temperature can be calibrated
- ESD design, potential equalization soldering tip (PA)
- Dimension (W x D x H) is 145 x 80 x 103mm
- 220 to 240VAC voltage, 80W nominal power
Technical Specifications
240V
80W
i-CON NANO MK2 Series
No SVHC (21-Jan-2025)
450°C
i-CON NANO MK2 Soldering Station & i-TOOL NANO MK2 Soldering Iron
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate