Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,289.841 |
Product Information
Product Overview
0IC2205VIT is a i-CON 2V MK2 120W dual channel, electronically controlled soldering and desoldering station with 2 soldering irons i-TOOL MK2 (0105CDJ) with tip 0142CDLF16 and 2 tip holders 0A59 with dry cleaner 0008M. The i-CON 2V MK2 impresses with intuitive one-touch operation and the large multifunction display. It meets ESD requirements and is available in a version with interface to solder fume extraction, hotplate and PC. The i-CON 2V MK2 can, if required, like the i-CON VARIO stations, can be programmed to the latest status with a microSD memory card and thus made fit for the future. The i-CON 2V MK2 is suitable for all SMT und PTH soldering tasks in electronic production, rework and R&D. The attachable tools allow a very flexible usage of the station depending on the current demands.
- Soldering and desoldering station for simultaneous operation of two soldering tools
- Easy operation - intuitive one touch push button and a large multifunctional display
- Eight different soldering tools connectable
- Firmware update via microSD card
- Temperature control with dynamic power management
- Voltage rating is 230V, 50Hz, nominal power is 120W
- Temperature range from 50 to 450°C
- Dimension (W x D x H) is 150 x 175 x 105mm
- Intuitive one touch operation with multifunctional display
- ESD safe design
Technical Specifications
230V
120W
i-CON 2V MK2 Series
No SVHC (25-Jun-2025)
450°C
i-CON 2V MK2 Soldering/Desoldering Station & (2) i-TOOL MK2 Soldering Irons/Tip
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate