Quantity | Price (ex VAT) |
---|---|
1+ | Kč54,824.880 |
Product Information
Product Overview
0ICV2035A is an i-CON VARIO 2 MK2 multichannel soldering and desoldering station. It provides the professional user with two soldering tools that can be used simultaneously. All functions, including the generation of the air and the vacuum required in the process are bundled in the supply unit, which is equipped with the easy to operate i-OP facility and its clearly arranged display. In addition, the soldering stations have interfaces for the Ersa solder fume extraction units or infrared heating plates, as well as an USB port. Via a micro-SD memory card, the stations can be quickly and safely configured. Therefore, this is optimally prepared for all applications in professional electronics manufacturing – including ESD protected zones. The station without the pumps is for users that want to use exclusively the i-TOOL HP and the i-TOOL.
- Maximum 200W/230V, 50Hz rating/voltage
- 2 to 20l/min air flow range
- Temperature range from 150 to 450°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate