Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part No0T03
Order Code1866255
Product RangeERSA Solder Baths
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0T03
Order Code1866255
Product RangeERSA Solder Baths
Technical Datasheet
Temperature Max430°C
Temperature Min-
Output Power360W
Supply Voltage VAC230V
Supply Voltage VDC-
Product RangeERSA Solder Baths
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0T03 is a Solder Bath offers 360W output power. This is electrically heated melting pots for solders. The high-capacity ceramic heating elements are exchangeable and mounted on the pot. They are thermally insulated from the external sheet metal housing.
- Internal Pot Dimensions (L x W x D): 100 x 30/15 x 55
- Capacity: approx 1,000g
- Weight: 2,300g
- Heating Elements: 2pcs 05X100
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
430°C
Output Power
360W
Supply Voltage VDC
-
SVHC
No SVHC (21-Jan-2025)
Temperature Min
-
Supply Voltage VAC
230V
Product Range
ERSA Solder Baths
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8