Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part NoI-CON NANO
Order Code1727686
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max450°C
Output Power80W
Kit ContentsSolder Station, 0120CDK i-TOOL Solder Iron, 0102CDLF16 Solder Tip & 0A52 Holder with 0008M Sponge
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Alternatives for I-CON NANO
1 Product Found
Product Overview
i-CON NANO assures that the optimal parameters are used for each application. Hereby the i-CON NANO stands for highest process stability and quality control with regard to low investment costs and operation expenses. Automatic stand-by and auto sleep functions provide for energy savings and longer tip life.
- Small footprint (145 x 80 mm)
- Fully antistatic according to MIL-SPEC/ESA standards
- Three fixed temperature settings or continuous from 150°C up to 450°C
- Three selectable energy levels
- Ultra light and ergonomically designed i-TOOL NANO with max. 80 W of power
- Large spectrum long-life replaceable tips
- Automatic stand-by function and non-operative mode saves energy & tip life
- Password lockout function for increased process control
- Calibration function for exact tip temperatures
- Complete system parameterization via simple PC software and micro SD card
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Output Power
80W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
Solder Station, 0120CDK i-TOOL Solder Iron, 0102CDLF16 Solder Tip & 0A52 Holder with 0008M Sponge
Plug Type
EU
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2