Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part NoI-CON PICO KIT
Order Code3485646
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max450°C
Output Power150W
Kit Contents0IC1300 Solder Stn, 0TR01/SB Tip-Reactivtr/0102PDLF07/SB, 0102CDLF32/SB, 0102ADLF20/SB Tips/3ZT00165
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Output Power
150W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
0IC1300 Solder Stn, 0TR01/SB Tip-Reactivtr/0102PDLF07/SB, 0102CDLF32/SB, 0102ADLF20/SB Tips/3ZT00165
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3