Product Information
Product Overview
Ersa has succeeded in designing one of the smallest, lightest and most powerful soldering irons in the world - the Ersa i-TOOL. The true value added for our customers lies not only in the fact that it will increase both the hand soldering quality and productivity, but also that it can realize a tremendous reduction in operational costs associated with manual soldering. Ersa´s new patent pending technology allows for a similar performance as compared to the soldering irons with expensive heating cartridge tips, but offers a standard low-cost, long-life exchangeable tip! The Ersa i-CON advanced digital power supply offers Ersa´s new "One Touch" easy-to-use operation with the new i-Op Control, as well numerous value added functions
- Digital soldering station with ergonomic and powerful 150W i-Tool soldering iron
- Motion sensor in the hand-piece for energy and tip saving standby mode
- Easy operation - intuitive one-touch button and large multifunctional displays
- Optical information when the optimal process window is reached
Applications
Maintenance & Repair
Contents
Electronic station (0IC103A) with power cord (3K120KR053075), a soldering iron i-TOOL (0100CDJ) with an ERSADUR longlife soldering tip (0102CDLF16) and a holder (0A48)
Technical Specifications
230V
80W
-
No SVHC (21-Jan-2025)
450°C
i-CON1 Station with i-TOOL Solder Iron & Micro Heating Element
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate