Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,288.109 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,288.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoRT 80
Order Code1340721
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max350°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT 80 from ERSA is 80W soldering iron with 842 CD soldering tip.
- Rated voltage is 24VAC
- Maximum tip temperature is 350°C
- 1.5m PVC ultra flexible cable
- Weight is 130g
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
350°C
Plug Type
-
Output Power
80W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22