Print Page
Image is for illustrative purposes only. Please refer to product description.
352 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč0.803 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč803.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010440B075
Order Code3408972
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Screw Length19.05mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleBinder Head Slotted
Product Range-
Technical Specifications
Thread Size - Imperial
4-40 UNC
Screw Length
19.05mm
Screw Head Style
Binder Head Slotted
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134