Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9.505 |
10+ | Kč9.355 |
25+ | Kč9.154 |
50+ | Kč8.979 |
100+ | Kč8.778 |
250+ | Kč8.327 |
500+ | Kč8.076 |
1000+ | Kč7.599 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23RCFB035CB
Order Code3847104
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter8.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width7.6mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
Internal Diameter
8.9mm
Cable Clamp / Clip Colour
Black
External Width
7.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917