Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-16-062
Order Code2892127
Product RangeASP
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč621.984 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
Kč621.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-16-062
Order Code2892127
Product RangeASP
Technical Datasheet
Bumper / Feet Mounting-
Height1.6mm
Base Diameter-
Base Width25.4mm
Bumper / Feet StyleSquare
Bumper / Feet ColorBlack
Bumper / Feet MaterialPO (Polyolefin)
Product RangeASP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2018)
Height
1.6mm
Base Width
25.4mm
Bumper / Feet Color
Black
Product Range
ASP
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252