Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCCA-1-01
Order Code3819357
Product RangeCFCCA Series
Technical Datasheet
984 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7.850 |
10+ | Kč6.696 |
25+ | Kč5.994 |
50+ | Kč5.844 |
100+ | Kč5.718 |
250+ | Kč5.342 |
500+ | Kč5.091 |
1000+ | Kč4.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCCA-1-01
Order Code3819357
Product RangeCFCCA Series
Technical Datasheet
Cable Clamp / Clip TypePush Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length14.3mm
External Width15.9mm
Height11.2mm
Product RangeCFCCA Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
14.3mm
Height
11.2mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
15.9mm
Product Range
CFCCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917