Print Page
Image is for illustrative purposes only. Please refer to product description.
416 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.778 |
10+ | Kč7.123 |
25+ | Kč6.195 |
50+ | Kč6.019 |
100+ | Kč5.819 |
250+ | Kč5.367 |
500+ | Kč4.765 |
1000+ | Kč4.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCLCS
Order Code3823236
Cable Clamp / Clip TypeFlat Loop Cable Clamp
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length50.8mm
External Width6.4mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Flat Loop Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
50.8mm
Height
-
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Natural
External Width
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001635