Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFF-001B
Order Code2892113
Product RangeFF
Technical Datasheet
45 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč840.682 |
10+ | Kč586.872 |
25+ | Kč575.084 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
Kč840.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFF-001B
Order Code2892113
Product RangeFF
Technical Datasheet
Bumper / Feet MountingScrew
Height14mm
Base Diameter20mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangeFF
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Base Diameter: 20mm
- Base Height: 14mm
- Bumper Foot Style: Drive Screw
- Base Material: TPE
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
20mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
14mm
Base Width
-
Bumper / Feet Color
Black
Product Range
FF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1336