Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS1E-12-01
Order Code1325969
Technical Datasheet
Height19.1mm
External Diameter3.6mm
Spacer Material-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LEDS1E-12-01
3 Products Found
Technical Specifications
Height
19.1mm
Spacer Material
-
SVHC
No SVHC (17-Dec-2015)
External Diameter
3.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84191100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402