Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč336.323 |
25+ | Kč290.677 |
50+ | Kč284.909 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč336.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPCG-4A4-48
Order Code2914423
Technical Datasheet
Accessory TypeRack Card Guide
For Use With1.6mm Thick PC Boards
Guide Width19.1mm
Guide Length11"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Holds PCB boards up to 1.6mm thick
- Rigid PVC (RMS-04) construction
- Adhesive backed
- Sold as a pack of 10
Technical Specifications
Accessory Type
Rack Card Guide
Guide Width
19.1mm
Product Range
-
For Use With
1.6mm Thick PC Boards
Guide Length
11"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057