Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-2530
Order Code3823509
Product RangePGSB Series
108 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.662 |
10+ | Kč8.201 |
25+ | Kč7.825 |
50+ | Kč7.449 |
100+ | Kč7.047 |
250+ | Kč6.822 |
500+ | Kč6.571 |
1000+ | Kč5.442 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-2530
Order Code3823509
Product RangePGSB Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max25mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia30mm
Panel Thickness Max13.1mm
Grommet ColourBlack
Product RangePGSB Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
25mm
Mounting Hole Dia
30mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
13.1mm
Product Range
PGSB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122