Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.157 |
10+ | Kč43.138 |
25+ | Kč41.884 |
50+ | Kč40.379 |
100+ | Kč39.376 |
250+ | Kč36.617 |
500+ | Kč32.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDC-450
Order Code3387536
Accessory TypeDeep Channel Card Guide
For Use With2mm Thickness Printed Circuit Boards
Guide Width0.25"
Guide Length4.5"
Product Range-
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
2mm Thickness Printed Circuit Boards
Guide Length
4.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901