Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-16-48-BK
Order Code3823590
Product RangeRKWDA Series
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-16-48-BK
Order Code3823590
Product RangeRKWDA Series
Fastener Length - Imperial48"
Fastener Length - Metric1.219m
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max365mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fastener Length - Imperial
48"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
365mm
Roll Length
-
SVHC
No SVHC (17-Dec-2015)
Fastener Length - Metric
1.219m
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:58061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072