Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-32-36-BK
Order Code3823591
Product RangeRKWDA Series
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč403.036 |
5+ | Kč395.010 |
10+ | Kč386.984 |
25+ | Kč378.708 |
50+ | Kč362.657 |
Price for:Each
Minimum: 1
Multiple: 1
Kč403.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-32-36-BK
Order Code3823591
Product RangeRKWDA Series
Fastener Length - Imperial36"
Fastener Length - Metric914mm
Fastener Width - Imperial2"
Fastener Width - Metric50.8mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max267mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDA Series
Technical Specifications
Fastener Length - Imperial
36"
Fastener Width - Imperial
2"
Fastener Colour
Black
Cable Bundle Diameter Max
267mm
Roll Length
-
Fastener Length - Metric
914mm
Fastener Width - Metric
50.8mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062824