Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWFA-1
Order Code3823606
Product RangeRKWFA Series
90 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.719 |
10+ | Kč64.205 |
25+ | Kč61.697 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWFA-1
Order Code3823606
Product RangeRKWFA Series
Fastener Length - Imperial3"
Fastener Length - Metric76.2mm
Fastener Width - Imperial0.78"
Fastener Width - Metric19.8mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWFA Series
Technical Specifications
Fastener Length - Imperial
3"
Fastener Width - Imperial
0.78"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
Fastener Length - Metric
76.2mm
Fastener Width - Metric
19.8mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542