Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX3030-4
Order Code3823622
Product RangeRX Series
Technical Datasheet
145 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč336.574 |
5+ | Kč324.284 |
10+ | Kč316.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč336.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX3030-4
Order Code3823622
Product RangeRX Series
Technical Datasheet
External Height - Metric30mm
External Width - Metric30mm
Length - Metric500mm
External Height - Imperial1.18"
External Width - Imperial1.18"
Length - Imperial19.7"
Raceway / Duct ColourGray
Raceway / Duct MaterialPP (Polypropylene)
Product RangeRX Series
Technical Specifications
External Height - Metric
30mm
Length - Metric
500mm
External Width - Imperial
1.18"
Raceway / Duct Colour
Gray
Product Range
RX Series
External Width - Metric
30mm
External Height - Imperial
1.18"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804