Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX4040-4
Order Code3823625
Product RangeRX Series
Technical Datasheet
87 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč692.459 |
5+ | Kč686.690 |
10+ | Kč680.922 |
25+ | Kč675.154 |
50+ | Kč669.385 |
100+ | Kč663.366 |
250+ | Kč657.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč692.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX4040-4
Order Code3823625
Product RangeRX Series
Technical Datasheet
External Height - Metric40mm
External Width - Metric40mm
Length - Metric500mm
External Height - Imperial1.57"
External Width - Imperial1.57"
Length - Imperial19.7"
Raceway / Duct ColourGray
Raceway / Duct MaterialPP (Polypropylene)
Product RangeRX Series
Technical Specifications
External Height - Metric
40mm
Length - Metric
500mm
External Width - Imperial
1.57"
Raceway / Duct Colour
Gray
Product Range
RX Series
External Width - Metric
40mm
External Height - Imperial
1.57"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804