Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCD-2228
Order Code3823639
Product RangeSCD Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,577.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,577.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCD-2228
Order Code3823639
Product RangeSCD Series
Technical Datasheet
External Height - Metric6.6mm
External Width - Metric9.1mm
Length - Metric1.83m
External Height - Imperial0.29"
External Width - Imperial0.36"
Length - Imperial6ft
Raceway / Duct ColourTan
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeSCD Series
Technical Specifications
External Height - Metric
6.6mm
Length - Metric
1.83m
External Width - Imperial
0.36"
Raceway / Duct Colour
Tan
Product Range
SCD Series
External Width - Metric
9.1mm
External Height - Imperial
0.29"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072