Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-2
Order Code3408946
Product RangeSS Series
Spacer MaterialCPVC (Chlorinated Polyvinylchloride)
Overall Length6.4mm
Outer Diameter6.35mm
Inner Diameter3.73mm
Spacer TypeRound
Product RangeSS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
CPVC (Chlorinated Polyvinylchloride)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
6.4mm
Inner Diameter
3.73mm
Product Range
SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113