Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč123.644 |
5+ | Kč113.612 |
10+ | Kč108.847 |
Price for:Each
Minimum: 1
Multiple: 1
Kč123.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVMCG-65-MPBK-K
Order Code3408964
Accessory TypeCard Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.31"
Guide Length2.56"
Product Range-
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.31"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
2.56"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258