Print Page
506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč430.373 |
5+ | Kč420.842 |
10+ | Kč411.312 |
20+ | Kč401.782 |
50+ | Kč382.972 |
Price for:Each
Minimum: 1
Multiple: 1
Kč430.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 106-P30 2A from ETA is a miniaturised single pole thermal circuit breaker.
- Thread neck panel mounting with hex and knurled nut with blade terminals
- VDE /SEV, UL, CSA and CQC approved
- Voltage rating of 240VAC and 48VDC
- Current rating is 2A
- Ambient temperature range from -20°C to 60°C
- IP40 (operating area) and IP00 (terminal area) degree of protection
- Internal resistance of 0.25ohm
- Interrupting capacity of 6KA
Applications
Safety
Technical Specifications
Product Range
106-P30
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
2A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012