Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč508.873 |
5+ | Kč496.333 |
10+ | Kč483.542 |
20+ | Kč471.002 |
50+ | Kč454.450 |
Price for:Each
Minimum: 1
Multiple: 1
Kč508.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1110-F112-P1M1-10A is a 1-pole 10A Thermal Over-current Circuit Breaker with push button, trip-free operation and snap action mechanism. The 1110 series circuit breaker has designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. It has breaking capacity of 1000A at 250VAC and 200A at 28VDC voltage.
- Ergonomically styled two colour actuator with indicator band
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Sensing & Instrumentation, Power Management, Aerospace, Defence, Military
Technical Specifications
Product Range
1110
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
10A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for 1110-F112-P1M1-10A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012