Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1610-21-10A
Order Code597715
Product Range1610 Series
Technical Datasheet
31 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.819 |
10+ | Kč190.357 |
20+ | Kč186.595 |
Price for:Each
Minimum: 1
Multiple: 1
Kč256.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1610-21-10A
Order Code597715
Product Range1610 Series
Technical Datasheet
Product Range1610 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC-
Circuit Breaker MountingAuto Fuse Holder
Product Overview
The 1610 series single-pole miniaturised press-to-reset cycling trip-free thermal Circuit Breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications. Colour-coded housing caps available. It is suitable for use with extra low voltage wiring systems on all types of vehicles and marine craft.
- IP00/IP30/IP54 Protection rating
- -40 to 85°C Ambient temperature range
Applications
Automotive, Aerospace, Defence, Military
Technical Specifications
Product Range
1610 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
Current Rating
10A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Auto Fuse Holder
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856