Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 15A
Order Code8567441
Product Range2-5700 Series
Technical Datasheet
14 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč674.652 |
5+ | Kč656.344 |
10+ | Kč637.784 |
20+ | Kč619.476 |
50+ | Kč579.348 |
Price for:Each
Minimum: 1
Multiple: 1
Kč674.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 15A
Order Code8567441
Product Range2-5700 Series
Technical Datasheet
Product Range2-5700 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
Product Overview
The 2-5700-IG1-P10-DD-000040 15A is a 15A thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, moulded thread neck 3/8-inch-27UNS-2A design, blade terminals 6.3 to 0.8mm design and push to release or push to reset type manual release.
- Threadneck panel mounting
- 5000-operation at 2 x IN Life
- -20 to 60°C Ambient temperature range
Applications
Power Management
Technical Specifications
Product Range
2-5700 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
15A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029