Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No201 2A
Order Code9540555
Product Range201 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,082.202 |
10+ | Kč817.859 |
20+ | Kč801.557 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,082.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No201 2A
Order Code9540555
Product Range201 Series
Technical Datasheet
Product Range201 Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
Product Overview
The 201 series single-pole thermal-magnetic Circuit Breaker with tease-free, trip-free, snap-action mechanism and two button operation (M-type TM CBE to EN 60934). It featuring a narrow profile housing, recessed terminals, standard EN rail mounting and precision CBE performance.
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP20 Protection rating
- -30 to 60°C Ambient temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Technical Specifications
Product Range
201 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
2A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06