Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč198.634 |
5+ | Kč178.068 |
10+ | Kč157.001 |
20+ | Kč148.975 |
50+ | Kč140.699 |
Product Information
Product Overview
The P3181 is a SMD ultra low distortion micro-profile Line-matching Transformer for applications where high performance and safety isolation to international standards are required in an extremely small case size. Designed specifically as a surface mount device, it features a 7mm seated height and is suitable for lead-free and conventional placement and reflow. Despite the subminiature size, the performance is superior to that of much larger components. This transformer offers reinforced insulation, is ideal for data communications at very high data rates and can be matched to both 600Ω and complex impedance telephone lines. It is incorporates patented innovative features which enable data rates of 56kbps to be achieved and certified to IEC 60950 and UL 60950 standards.
- Ultra low distortion
Applications
Communications & Networking
Technical Specifications
-
250ohm
3.88kVrms
-25°C
-
-
100µA
Surface Mount
85°C
To Be Advised
Technical Docs (1)
Alternatives for P3181
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate