Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoLFT521WH
Order Code2065823
Also Known AsGTIN UPC EAN: 5013845034951
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoLFT521WH
Order Code2065823
Also Known AsGTIN UPC EAN: 5013845034951
Technical Datasheet
Length900mm
Supply Voltage230V
Color Temperature Typ3500K
Power Rating21W
Product Range-
Product Overview
The LFT521WH is a T5 Linkable Fluorescent Fitting requires 1 x 21W G5 T5 850mm fluorescent tube 3500K. It is made of polycarbonate housing.
- Instant start, flicker free operation and prolonged lamp life high frequency electronic ballast
- Rocker switch
- Incorporates plug and socket with through wiring, can be linked with up to 5 other fittings
- Reeded diffuser
- Supplied with interim conversion lead to connect new series to old T5 series
- Not compatible with link & light series fittings & accessories
Applications
Lighting
Contents
Electronic fluorescent fitting, 4x Fixing screws, Butt connector, 2x C Mounting clips, 2x F Mounting clips, 2m Mains lead and 500mm link lead.
Technical Specifications
Length
900mm
Color Temperature Typ
3500K
Product Range
-
Supply Voltage
230V
Power Rating
21W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.589