Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-50-10K.
Order Code6571165
Product RangeLCP12 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-50-10K.
Order Code6571165
Product RangeLCP12 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating700mW
Temperature Coefficient± 400ppm/°C
Length of Travel0
Resistive ElementConductive Plastic
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Product RangeLCP12 Series
Product Length76.2mm
Product Width0
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Power Rating
700mW
Length of Travel
0
Resistor Technology
Conductive Plastic
Product Range
LCP12 Series
Product Width
0
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 20%
Temperature Coefficient
± 400ppm/°C
Resistive Element
Conductive Plastic
Potentiometer Terminals
Turret
Product Length
76.2mm
Product Height
11.11mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036