Print Page
Image is for illustrative purposes only. Please refer to product description.
3,410 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.284 |
50+ | Kč1.204 |
100+ | Kč1.134 |
Price for:Each
Minimum: 10
Multiple: 10
Kč12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.09.032
Order Code2494595
Technical Datasheet
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialPE (Polyethylene)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03.09.032 is a red Flat Washer made of polyethylene. This bolt retainer comes with the self-retaining tabs.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
PE (Polyethylene)
Product Range
-
External Diameter
7mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03