Print Page
Image is for illustrative purposes only. Please refer to product description.
32,847 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | Kč5.417 |
250+ | Kč5.016 |
Price for:Sheet of 4
Minimum: 50
Multiple: 50
Kč270.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No017.52.062
Order Code2728592
Technical Datasheet
Bumper / Feet MountingAdhesive
Height1.9mm
Base Diameter6.4mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
Product Overview
- Bumpons ø6.4 x 1.9mm/sheets of 4 pcs (2x2)
- Adhesive mounting
- Polyurethane material
- Plastic material group
- Convex design bumper
- Clear colour
- Klebstoff: acrylate transparent
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
6.4mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (21-Jan-2025)
Height
1.9mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001