Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,371.124 |
5+ | Kč1,322.970 |
10+ | Kč1,257.010 |
25+ | Kč1,197.068 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,371.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLB324PSTB
Order Code3763187
Technical Datasheet
Approvals / StandardsEN 60947
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Padlockable for added security
- 32A 4 Pole enclosed Disconnector switch
- 25mm Knock-outs
- Easy access & switch removal
- Fitted with 2 early make / late break neutral contacts
- Metal clad IP54 Enclosure
- Box Lid RAL: 7032 / Back Box RAL: 7043
- All switch ratings AC-22
- Manufactured to IEC60947-3
- Dimensions: 145x220x134mm
Technical Specifications
Approvals / Standards
EN 60947
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.388