Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč992.416 |
5+ | Kč957.554 |
10+ | Kč909.150 |
25+ | Kč866.263 |
Price for:Each
Minimum: 1
Multiple: 1
Kč992.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLB633PSN
Order Code3762811
Technical Datasheet
Contact Voltage AC Max690V
Contact Current AC Max63A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 25mm Knock-outs
- Easy access & switch removal
- Flame retardant material
- Padlockable for added security
- Switch ratings at AC-21 20-80A
- 3-Pole and Switch
- Impulse withstand voltage: 6kV
- Rated power: 22kW (240V); 30kW (415V); 45kW (690V)
- Maximum fuse size: 63A
- Fused short circuit current: 30kA
Technical Specifications
Contact Voltage AC Max
690V
Product Range
-
Contact Current AC Max
63A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.727