Print Page
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč367.171 |
5+ | Kč346.355 |
10+ | Kč334.066 |
25+ | Kč305.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč367.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC1P
Order Code3761493
Product RangeRCxP
Technical Datasheet
Enclosure MaterialThermoplastic
No. of Switch Holes1Holes
Cutout Diameter-
Cover / Base ColourGrey
External Height - Metric51mm
External Width - Metric68mm
External Depth - Metric74mm
IP RatingIP65
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.68"
External Depth - Imperial2.91"
Product RangeRCxP
SVHCNo SVHC (21-Jan-2025)
Product Overview
An empty control station box with one hole that meets the following standard: IEC 60947-5-1
- ABS construction
- Ambient temperature: -40°C to +70°C (storage); -25°C to +70°C (operation)
- Vibration resistance: 15g (40 to 500Hz)
- Cable entry knockouts provided
Technical Specifications
Enclosure Material
Thermoplastic
Cutout Diameter
-
External Height - Metric
51mm
External Depth - Metric
74mm
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
RCxP
No. of Switch Holes
1Holes
Cover / Base Colour
Grey
External Width - Metric
68mm
IP Rating
IP65
External Height - Imperial
2"
External Depth - Imperial
2.91"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131