Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč519.658 |
5+ | Kč501.349 |
10+ | Kč476.520 |
25+ | Kč439.652 |
Price for:Each
Minimum: 1
Multiple: 1
Kč519.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoTR2-D09308
Order Code3531596
Technical Datasheet
Overload Adjustment Current Min2.5A
Overload Adjustment Current Max4A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A TR2-D thermal overload relay whiich meets IEC 60947-1, 60947-4-1, NFC 63-650, VDE 0660, BS 4941 approvals.
- Setting range: 2.5-4A
- Tripping class (A): 10
- Insulation/ operating voltage: 690V/ 600V
- Frequency limits: 400Hz
- VDE 0106 protection against finger contact IP2x
- Dielectric strength @50Hz: IEC 255-5, 6kV
- Impulse withstand voltage: IEC 801-5, 6kV
- Tripping threshold (A): 1.14 0.06ln
- Sensitivity to phase failure: tripping current 25% above In
Technical Specifications
Overload Adjustment Current Min
2.5A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
4A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184