Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-161-12-14-E
Order Code2466905
Product RangeAPH
Technical Datasheet
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,159.950 |
5+ | Kč976.866 |
10+ | Kč843.691 |
20+ | Kč826.888 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,159.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-161-12-14-E
Order Code2466905
Product RangeAPH
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc56.3W
Power Rating56.3W
Current Max @ Diff Temperature Max5.1A
Voltage Max @ Diff Temperature Max19.5VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max69°C
Product RangeAPH
Internal Resistance-
Lead Wires350mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APH-161-12-14-E is a 5.1A/19.5VDC 56.3W Peltier Cooler Module with thermoelectric cooler transducer function. Can be bonded using heat sink bonder. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
- Maximum delta T performance up to 76°C
Applications
HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
56.3W
Current Max @ Diff Temperature Max
5.1A
Length
40mm
Depth
3.7mm
Product Range
APH
Lead Wires
350mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Power Rating
56.3W
Voltage Max @ Diff Temperature Max
19.5VDC
Width
40mm
Temperature Difference Max
69°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APH-161-12-14-E
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04