Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No24.000MHZ MJ/30/30/-40+85/12PF/ATF
Order Code1640934
Product RangeMJ
Technical Datasheet
858 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.858 |
50+ | Kč30.096 |
100+ | Kč29.344 |
250+ | Kč28.090 |
500+ | Kč26.585 |
1000+ | Kč25.055 |
5000+ | Kč23.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč33.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No24.000MHZ MJ/30/30/-40+85/12PF/ATF
Order Code1640934
Product RangeMJ
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMJ
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MJ series SMD Crystal Oscillator produced with a ceramic substrate and seam-welded metal lid. Their compact size and low mass make hem an ideal crystal for high-density applications.
- Gold-plated ceramic base with metal seam-welded lid
- To minimize EMI the whole crystal may be grounded
- High shock and vibration resistance
- Ideal for PDAs, GPS, PCMCIA and wireless LAN
Applications
Communications & Networking, Wireless, Industrial
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
12pF
Product Range
MJ
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 24.000MHZ MJ/30/30/-40+85/12PF/ATF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002