Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ MQ/30/30/-4085/12PF/ATF
Order Code1640910
Product RangeMQ
Technical Datasheet
6,504 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.122 |
50+ | Kč33.607 |
100+ | Kč32.855 |
250+ | Kč31.852 |
500+ | Kč30.096 |
1000+ | Kč28.090 |
5000+ | Kč26.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ MQ/30/30/-4085/12PF/ATF
Order Code1640910
Product RangeMQ
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMQ
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 8.000MHZ MQ/30/30/40/12PF is a 7 x 5 x 1.2mm Miniature Surface Mount MQ Crystal with gold-plated ceramic base and hermetically-sealed metal lid. To minimize EMI the whole crystal may be grounded.
- Ageing ±3ppm per year (maximum)
- High shock and vibration resistance
- Tight tolerance of ±10pppm
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
12pF
Product Range
MQ
Operating Temperature Max
90°C
Technical Docs (1)
Alternatives for 8.000MHZ MQ/30/30/-4085/12PF/ATF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035