Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVATRON
Manufacturer Part NoRX2010
Order Code3498355
Product RangeEvatron RX20xx
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.922 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVATRON
Manufacturer Part NoRX2010
Order Code3498355
Product RangeEvatron RX20xx
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric29mm
External Width - Metric74mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.14"
External Width - Imperial2.91"
External Depth - Imperial1.97"
Product RangeEvatron RX20xx
SVHCTo Be Advised
Product Overview
- Multipurpose enclosure
- Suitable for housing small components, PCBs or projects
- Screw together fixing
- Smooth interior
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
1.14"
External Depth - Imperial
1.97"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
74mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.91"
Product Range
Evatron RX20xx
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025