Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
840 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč481.285 |
5+ | Kč341.590 |
10+ | Kč320.773 |
20+ | Kč286.163 |
50+ | Kč258.324 |
Price for:Each
Minimum: 1
Multiple: 1
Kč481.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoEF651625/2P
Order Code1973588
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium Thionyl Chloride
Battery Capacity750mAh
Battery TerminalsPCB Pins
External Height7mm
Pack Quantity1
External Width16.8mm
External Depth25.8mm
Battery Type / Size-
Weight8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
EF651625 is a lithium-thionyl chloride (Li-SOCl2) battery with 4 shorter PCB pins. Suitable for utility metering, memory back-up, alarm and security devices, tracking system, automotive electronics, professional electronics applications.
- High and stable operating voltage and high minimum voltage during pulsing
- Stainless steel container and hermetic glass to metal sealing
- Low self discharge(less than 1% after 1 year of storage at 25°C)
- Non flammable electrolyte and non restricted for transport
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- Nominal capacity of 0.75Ah and nominal voltage of 3.6V
- Operating temperature range -60°C to 85°C
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
25.8mm
Weight
8g
Battery NEDA Code
-
Product Range
-
Battery Size Code
-
Battery Capacity
750mAh
External Height
7mm
External Width
16.8mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for EF651625/2P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3090